
Highlights & Details
Metabo BS 18 BL Edition
- 18 V/4 Ah Li-ion battery
- Torque (max.) (details) 60 Nm
Technical specifications
- Steel drill diameter 1. Gear 13 mm
- Hole diameter wood 1. Gear 36 mm
- Product type
Cordless drill
- Voltage
18 V
- Capacity (mAh, Ah)
4 Ah
- Technology
Li-ion
- No. of power packs included
1
- Idle speed (details)
Idling speed 1. Gear 450 RPM
Idling speed 2. Gear 1900 U/min
- Max. torque
60 Nm
- Drill chuck clamping range
1,5 - 13 mm
- Features
incl. rechargeables
incl. charger
- Weight
1.7 kg
- Weight, information
incl. rechargeable battery
- Width
82 mm
- Height
204 mm
- Length
160 mm
- Dim
(L x W x H) 160 x 82 x 204 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3736775 Metabo 613159900 Cordless drill 18 V 4 Ah Li-ion incl. rechargeables, incl. charger
User & Safety Instructions
User & Safety Instructions 3736775 Metabo 613159900 Cordless drill 18 V 4 Ah Li-ion incl. rechargeables, incl. charger
Description
Powerful brushless motor for highest efficiency and long
Battery runtime:
Overload protection: Protects the motor from overheating
Integrated LED work light with glow function for optimum brightness in the work area
Many brands, one rechargeable battery system: This product can be combined with all 18V battery packs and chargers of the CAS
Brands: cordless-alliance-system.com
This text is machine translated.
Scope of delivery
- Keyless chuck
- LiPOWER battery pack (18 V/4.0 Ah)
- SC 36 charger
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench





