
Highlights & Details
KGS 18 LTX 305 cordless chopsaw
- Cutting depth (max.) (45°/ 90° ): 67 mm/110 mm
Technical specifications
- Supporting surface 345 x 770 mm
- Max. Cutting width 90°/45° 305/215 mm
- Cutting capacity 90°/90° 305 x 110 mm
- Cutting capacity 45°/45° 215 x 67 mm
- Turntable setting left/right: 50 / 60 °
- Saw-blade inclination left/right: 47 / 47 °
- Max. Cutting speed 59 m/s
- Product type
Cordless chopsaw
- Features
w/o battery
w/o charger
- Saw blade diameter
305 mm
- Bore Ø
30 mm
- Cutting depth (max.) (45°)
67 mm
- Cutting depth (max.) (90°)
110 mm
- Weight
17.4 kg
- Content
1 pc(s)
- Battery voltage
18 V
- Idle speed
3700 U/min
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2943868 Metabo 614305850 Cordless chopsaw w/o battery, w/o charger 305 mm 30 mm
User & Safety Instructions
User & Safety Instructions 2943868 Metabo 614305850 Cordless chopsaw w/o battery, w/o charger 305 mm 30 mm
User & Safety Instructions 2943868 Metabo 614305850 Cordless chopsaw w/o battery, w/o charger 305 mm 30 mm
Description
This text is machine translated.
Features
- Up to 120 cuts in soft wood 100 x 100 mm per battery charge (LiHD 10 Ah)
- Precision Cut Line (PCL): Exact shadow cutting line without adjusting by cleverly placed LED
- Large cutting capacity by traction function for broad work pieces
- Turntable with fast, precise setting of common angles via locking points
- Saw-blade inclination on both sides up to 47° for maximum flexibility
- Robust design made of die-cast aluminum for the toughest requirements
- Effective chip-suction via the integrated chip-collection funnel
- Soft start-up and overload protection for long life of motor and gear
- Detachable table extensions, also detachable for placing extremely long work pieces
- Quick clamp to securely fix the work piece from above or from the front
- Depth stop for easy creation of grooves
- All scales and control elements can be viewed and used intuitively from the working position
- Ergonomic grip for one or both-handed carrying
Scope of delivery
- Saw-blade "Cordless cut wood - classic" 305x30 Z56
- 2 integrated table extensions
- Cut-off stop
- Material clamp
- Tool for changing saw-blade
- Chip collection bag
- Without battery pack
- Without charger
What kind of Chopsaws & Mitre Saws are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















