Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsPower Tool AccessoriesDrill BitsDrill Bits, Compass Saws

Metabo 623035000 Hammer drill bit 68 mm 1 pc(s)

EAN:
Part number:
Item no:
Close-up of a silver metal cylindrical tool adapter or connector with ridged grooves and three protruding tabs on one end.<br>
Close-up of a silver metal cylindrical tool adapter or connector with ridged grooves and three protruding tabs on one end.<br>
Product type
Hammer drill bit
Drill hole Ø
68 mm
UKCA
not relevant
Metabo
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

68 mm

UKCA

not relevant

Variants(All information is without VAT, plus shipping costs)

Drill hole Ø
 
Metabo 623035000 Hammer drill bit 68 mm 1 pc(s)
Metabo 623035000 Hammer drill bit 68 mm 1 pc(s)

1999344

Unavailable
Conrad Electronic
This article
68 mm
Minimum order quantity: 1
Multiple: 1
Metabo 623031000 Hammer drill bit 125 mm 1 pc(s)
Metabo 623031000 Hammer drill bit 125 mm 1 pc(s)

2000347

Unavailable
Conrad Electronic
125 mm
Minimum order quantity: 1
Multiple: 1
Metabo 623032000 Hammer drill bit 100 mm 1 pc(s)
Metabo 623032000 Hammer drill bit 100 mm 1 pc(s)

2001258

Unavailable
Conrad Electronic
100 mm
Minimum order quantity: 1
Multiple: 1
Metabo 623034000 Hammer drill bit 50 mm 1 pc(s)
Metabo 623034000 Hammer drill bit 50 mm 1 pc(s)

1999343

Unavailable
Conrad Electronic
50 mm
Minimum order quantity: 1
Multiple: 1
Metabo 623036000 Hammer drill bit 80 mm 1 pc(s)
Metabo 623036000 Hammer drill bit 80 mm 1 pc(s)

2000346

Unavailable
Conrad Electronic
80 mm
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1999344 Metabo 623035000 Hammer drill bit 68 mm 1 pc(s)

Warranty Terms

Warranty Terms 1999344 Metabo 623035000 Hammer drill bit 68 mm 1 pc(s)

Description

Hammer drill bit 68 x 100 mm, ratio thread, made of hard metal. Robust universal tool for heavy work in concrete and other building materials.

This text is machine translated.

Description

Hammer drill bit 68 x 100 mm, ratio thread, made of hard metal. Robust universal tool for heavy work in concrete and other building materials.

This text is machine translated.

What kind of Drill Bits, Compass Saws are you looking for?

  • Bosch hole saw
  • Center drill bit
  • Core drill bit
  • Diamond drill
  • Diamond drill bit
  • Drill bit
  • Dry drill bit
  • Hole saw (wood)
  • Hole saw set
  • Hollow drill bit
  • Hollow drill bit
  • Wolfcraft hole saw
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list