Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsPower Tool AccessoriesSaw BladesJigsaw Blades

Metabo 623969000 Metabo 5 jigsaw blades, wood 74 5 pc(s)

EAN:
Part number:
Item no:
Metabo clean wood saw blade label showing product code 623969000 HCS and the words clean wood.
Metabo clean wood saw blade label showing product code 623969000 HCS and the words clean wood.
Metabo
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Technical specifications

Product type

Jigsaw blade

Material suitability

Wood

Saw blade length

74 mm

Content

5 pc(s)

UKCA

not relevant

Variants(All information is without VAT, plus shipping costs)

Saw blade length
 
Metabo 623603000 Metabo 5 jigsaw blades, wood 155 5 pc(s)
Metabo 623603000 Metabo 5 jigsaw blades, wood 155 5 pc(s)

2000552

Unavailable
Conrad Electronic
15.5 cm
Minimum order quantity: 1
Multiple: 1
Metabo 623604000 Metabo 5 jigsaw blades, Metal 150 5 pc(s)
Metabo 623604000 Metabo 5 jigsaw blades, Metal 150 5 pc(s)

1999567

Unavailable
Conrad Electronic
150 mm
Minimum order quantity: 1
Multiple: 1
Metabo 623605000 Metabo 25 Jig Saw Blades, wood 51 25 pc(s)
Metabo 623605000 Metabo 25 Jig Saw Blades, wood 51 25 pc(s)

1999539

Unavailable
Conrad Electronic
51 mm
Minimum order quantity: 1
Multiple: 1
Metabo 623606000 Metabo 25 Jig Saw Blades, wood 74 25 pc(s)
Metabo 623606000 Metabo 25 Jig Saw Blades, wood 74 25 pc(s)

2100232

Unavailable
Conrad Electronic
74 mm
Minimum order quantity: 1
Multiple: 1
Metabo 623607000 Metabo 25 Jig Saw Blades, wood 74 25 pc(s)
Metabo 623607000 Metabo 25 Jig Saw Blades, wood 74 25 pc(s)

2001434

Unavailable
Conrad Electronic
74 mm
Minimum order quantity: 1
Multiple: 1
Metabo 623608000 Metabo 25 Jig Saw Blades, wood 74 25 pc(s)
Metabo 623608000 Metabo 25 Jig Saw Blades, wood 74 25 pc(s)

1999545

Unavailable
Conrad Electronic
74 mm
Minimum order quantity: 1
Multiple: 1
Metabo 623609000 Metabo 25 Jig Saw Blades, wood 74 25 pc(s)
Metabo 623609000 Metabo 25 Jig Saw Blades, wood 74 25 pc(s)

1999547

Unavailable
Conrad Electronic
74 mm
Minimum order quantity: 1
Multiple: 1
Metabo 623617000 Metabo 25 Jig Saw Blades, wood 91 mm 25 pc(s)
Metabo 623617000 Metabo 25 Jig Saw Blades, wood 91 mm 25 pc(s)

2100469

Unavailable
Conrad Electronic
91 mm
Minimum order quantity: 1
Multiple: 1
Metabo 623618000 Metabo 25 Jig Saw Blades, Metal 51 25 pc(s)
Metabo 623618000 Metabo 25 Jig Saw Blades, Metal 51 25 pc(s)

2001445

Unavailable
Conrad Electronic
51 mm
Minimum order quantity: 1
Multiple: 1
Metabo 623620000 Metabo 25 Jig Saw Blades, metal 74 mm 25 pc(s)
Metabo 623620000 Metabo 25 Jig Saw Blades, metal 74 mm 25 pc(s)

2001446

Unavailable
Conrad Electronic
74 mm
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1999543 Metabo 623969000 Metabo 5 jigsaw blades, wood 74 5 pc(s)

Warranty Terms

Warranty Terms 1999543 Metabo 623969000 Metabo 5 jigsaw blades, wood 74 5 pc(s)

Description

5 jig saw blades, wood, series "professional", 74/ 2.7 mm, HCS, With immersion tip. Suitable for Metabo, AEG, Black & Decker, Bosch, DeWalt, Festool, Hitachi, wood-Her, Kress, Makita, SKIL etc..

This text is machine translated.

Description

5 jig saw blades, wood, series "professional", 74/ 2.7 mm, HCS, With immersion tip. Suitable for Metabo, AEG, Black & Decker, Bosch, DeWalt, Festool, Hitachi, wood-Her, Kress, Makita, SKIL etc..

This text is machine translated.
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list