
Technical specifications
- Product type
Tool battery
- Battery voltage
18 V
- Type
DS LIHD
- Capacity (mAh, Ah)
10.0 Ah
- Technology
Li-ion
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Height
100 mm
- Width
200 mm
- Length
200 cm
- Weight
1.010 kg
- Dim
(L x W x H) 200 cm x 200 mm x 100 mm
- Factory colour
Black
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Information
Test Summary Report 2378358 Metabo 624991000 DS LIHD Tool battery 18 V 10.0 Ah Li-ion
Security datasheet
Security datasheet 2378358 Metabo 624991000 DS LIHD Tool battery 18 V 10.0 Ah Li-ion
Warranty Terms
Warranty Terms 2378358 Metabo 624991000 DS LIHD Tool battery 18 V 10.0 Ah Li-ion
Description
Features
- LiHD battery packs for ultimate performance and extremely long application with minimum temperature development
- Ultra-M technology: Intelligent battery management for long-life battery packs with 3-year guarantee
- Patented "AIR COOLED" charging technology
- Permanent electronic single cell protection (ESCP) during charging for particularly long life
- Processor-controlled charge and discharge management
- Capacity display for permanent monitoring of charge status
- Long storage capacity and minimal self-discharge
- Battery pack with fall protection bracket simple and secure attachment with the safety connection for DS batteries 628965000 (30cm) or 628966000 (60cm)
- One battery for everything. 100% compatibility with all 18 V machines and chargers of CAS brands
- This text is machine translated.






