10 SDS-plus Pro 4 Premium hammer drill/8.0 x 215 mm. Intelligent geometry and quality down to the last detail for long life, precise holes and maximum quietness even in the toughest load. Highest security through optimal symmetric geometry of the head with 4 solid carbide cutting, the in reinforcing results not einhakt. Up to 10 mm Ø: with the innovative, welded solid carbide head for maximum service life and larger dust outlets for optimum drilling speed. Micro-cracks in the material for noticeably faster cause power breakers drilling progress. Low vibration drilling by 4 reversible blade vario spiral. 2 voluminous coils. Create the drill flour reliably quickly out of the hole, two reinforced spirals provide additional security and stability.. Extremely resistant to breakage by high-quality special steel. Very long life for up to 50% more plugs fit circular holes. For professional use in hardest natural stone, concrete, masonry.
This text is machine translated.