
METABOX 145 M, empty
Technical specifications
- Product type
Tool box (empty)
- Material
Acrylonitrile butadiene styrene
- Width
346 mm
- Height
145 mm
- Length
446 mm
- Dim
(L x W x H) 446 x 346 x 145 mm
- Series
metaBox
- Weight
1.85 kg
- Car phone holder features
stackable
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2813429 Metabo 626907000 Tool box (empty) Acrylonitrile butadiene styrene (L x W x H) 446 x 346 x 145 mm
User & Safety Instructions
User & Safety Instructions 2813429 Metabo 626907000 Tool box (empty) Acrylonitrile butadiene styrene (L x W x H) 446 x 346 x 145 mm
Description
Intelligent transport and storage system for mobile work
Extremely robust and break-proof through material and shape for maximum load-carrying capacity
Optimum protection of machines and accessories against dirt and moisture (IP43)
Quick and easy stacking and coupling of boxes in all system widths
A box in the stack can easily be opened without decoupling it
Comfortable front handle for carrying close to the body and extra-wide lid grip (not with 185 XL) for carrying several boxes in a stack
Numerous snug-fitting inserts (accessories) for individual arrangement in the interior of the box
Clever accessories: Rollboard for maximum mobility and adapter plate to secure the boxes in the vehicle
Integrated support for safe accommodation in Sortimo vehicle facilities (no adapter plate required for METABOX 145 M)
This text is machine translated.
Extremely robust and break-proof through material and shape for maximum load-carrying capacity
Optimum protection of machines and accessories against dirt and moisture (IP43)
Quick and easy stacking and coupling of boxes in all system widths
A box in the stack can easily be opened without decoupling it
Comfortable front handle for carrying close to the body and extra-wide lid grip (not with 185 XL) for carrying several boxes in a stack
Numerous snug-fitting inserts (accessories) for individual arrangement in the interior of the box
Clever accessories: Rollboard for maximum mobility and adapter plate to secure the boxes in the vehicle
Integrated support for safe accommodation in Sortimo vehicle facilities (no adapter plate required for METABOX 145 M)
This text is machine translated.

















