
Technical specifications
- Internal dimensions 379 x 268 x 140 mm
- Product type
Tool box
- Material
Acrylonitrile butadiene styrene
- Width
296 mm
- Height
153.5 mm
- Length
396 mm
- Dim
(L x W x H) 396 x 296 x 153.5 mm
- Series
metaBox
- Weight
1.4 kg
- Inside width
379 mm
- Inside height
140 mm
- Internal depth
268 mm
- Car phone holder features
stackable
Documents & Downloads
Datasheet
Datasheet 2813434 Metabo 626908000 Tool box Acrylonitrile butadiene styrene (L x W x H) 396 x 296 x 153.5 mm
User & Safety Instructions
User & Safety Instructions 2813434 Metabo 626908000 Tool box Acrylonitrile butadiene styrene (L x W x H) 396 x 296 x 153.5 mm
Description
Plenty of space, also for bulky objects, thanks to a large volume and swivel carrying handle
Sophisticated details such as for example Transport holes for screwdriver or clamping frame to knock out the box with a bag
Convenient front handle for pulling out of the shelf and extra wide handle for comfortable carrying
Secure, shake-free carrying and placement with automatic locking of the handle when lifting
Quick and easy coupling of the toolbox on any metaBOX
Robust and unbreakable thanks to the material and shape
Clever accessories: Rollboard for maximum mobility as well as an adapter plate to secure the boxes in the vehicle
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















