
Metabo 627154000 HSS Metal twist drill bit set 25-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.
Number
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
Show more
- Tip angle
135°
- Content
1 Set
- Material
HSS
- Material properties
cut
- Material suitability
Metal
Plastic
Non-ferrous metal
- Tensile strength (max.)
900 N/mm²
- Tool holder
Cylinder shank
- Weight
1400 g
- Depth
200 mm
- Height
50 mm
- Length
200 cm
- Width
150 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 466744 Metabo 627154000 HSS Metal twist drill bit set 25-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.
User & Safety Instructions
User & Safety Instructions 466744 Metabo 627154000 HSS Metal twist drill bit set 25-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.
Warranty Terms
Warranty Terms 466744 Metabo 627154000 HSS Metal twist drill bit set 25-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.








