Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsPower Tool AccessoriesDrill BitsStone drill bits

Metabo 627227000 Concrete twist drill bit 1-piece 6 mm Total length 100 mm Cylinder shank 1 pc(s)

EAN:
Part number:
Item no:
A silver drill bit with spiral grooves, shown horizontally on a white background.
A silver drill bit with spiral grooves, shown horizontally on a white background.
Product type
Concrete twist drill bit
DIN standard
DIN 8039
Drill hole Ø
6 mm
Material
Carbide metal
Material suitability
Concrete
Stone
Masonry
Metabo
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Technical specifications

Product type

Concrete twist drill bit

DIN standard

DIN 8039

Drill hole Ø

6 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Concrete

Stone

Masonry

Working length

55 mm

Content

1 pc(s)

Total length

100 mm

Tool holder

Cylinder shank

Length

100 mm

UKCA

not relevant

Variants(All information is without VAT, plus shipping costs)

Material
Drill hole Ø
Tool holder
Material suitability
Product type
 
Metabo 627227000 Concrete twist drill bit 1-piece 6 mm Total length 100 mm Cylinder shank 1 pc(s)
Metabo 627227000 Concrete twist drill bit 1-piece 6 mm Total length 100 mm Cylinder shank 1 pc(s)

2001510

Unavailable
Conrad Electronic
This article
Carbide metal
6 mm
Cylinder shank
Concrete
Concrete twist drill bit
Minimum order quantity: 1
Multiple: 1
Metabo 627224000 Concrete twist drill bit 1-piece 4 mm Total length 85 mm Cylinder shank 1 pc(s)
Metabo 627224000 Concrete twist drill bit 1-piece 4 mm Total length 85 mm Cylinder shank 1 pc(s)

2100560

Unavailable
Conrad Electronic
Carbide metal
4 mm
Cylinder shank
Concrete
Concrete twist drill bit
Minimum order quantity: 1
Multiple: 1
Metabo 627225000 Concrete twist drill bit 1-piece 5 mm Total length 85 mm Cylinder shank 1 pc(s)
Metabo 627225000 Concrete twist drill bit 1-piece 5 mm Total length 85 mm Cylinder shank 1 pc(s)

2000628

Unavailable
Conrad Electronic
Carbide metal
5 mm
Cylinder shank
Concrete
Concrete twist drill bit
Minimum order quantity: 1
Multiple: 1
Metabo 627226000 Concrete twist drill bit 1-piece 5.5 mm Total length 85 mm Cylinder shank 1 pc(s)
Metabo 627226000 Concrete twist drill bit 1-piece 5.5 mm Total length 85 mm Cylinder shank 1 pc(s)

2100383

Unavailable
Conrad Electronic
Carbide metal
5.5 mm
Cylinder shank
Concrete
Concrete twist drill bit
Minimum order quantity: 1
Multiple: 1
Metabo 627228000 Concrete twist drill bit 1-piece 6.5 mm Total length 100 mm Cylinder shank 1 pc(s)
Metabo 627228000 Concrete twist drill bit 1-piece 6.5 mm Total length 100 mm Cylinder shank 1 pc(s)

2001511

Unavailable
Conrad Electronic
Carbide metal
6.5 mm
Cylinder shank
Concrete
Concrete twist drill bit
Minimum order quantity: 1
Multiple: 1
Metabo 627229000 Concrete twist drill bit 1-piece 7 mm Total length 100 mm Cylinder shank 1 pc(s)
Metabo 627229000 Concrete twist drill bit 1-piece 7 mm Total length 100 mm Cylinder shank 1 pc(s)

2001512

Unavailable
Conrad Electronic
Carbide metal
7 mm
Cylinder shank
Concrete
Concrete twist drill bit
Minimum order quantity: 1
Multiple: 1
Metabo 627230000 Concrete twist drill bit 1-piece 8 mm Total length 120 mm Cylinder shank 1 pc(s)
Metabo 627230000 Concrete twist drill bit 1-piece 8 mm Total length 120 mm Cylinder shank 1 pc(s)

2000629

Unavailable
Conrad Electronic
8 mm
Cylinder shank
Concrete
Concrete twist drill bit
Minimum order quantity: 1
Multiple: 1
Metabo 627389000 Concrete twist drill bit 1-piece 9 mm Total length 120 mm 1 pc(s)
Metabo 627389000 Concrete twist drill bit 1-piece 9 mm Total length 120 mm 1 pc(s)

2001513

Unavailable
Conrad Electronic
9 mm
Concrete twist drill bit
Minimum order quantity: 1
Multiple: 1
Metabo 627391000 Concrete twist drill bit 1-piece 10 mm Total length 120 mm Cylinder shank 1 pc(s)
Metabo 627391000 Concrete twist drill bit 1-piece 10 mm Total length 120 mm Cylinder shank 1 pc(s)

2000630

Unavailable
Conrad Electronic
Carbide metal
10 mm
Cylinder shank
Concrete
Concrete twist drill bit
Minimum order quantity: 1
Multiple: 1
Metabo 627392000 Concrete twist drill bit 1-piece 11 mm Total length 150 mm Cylinder shank 1 pc(s)
Metabo 627392000 Concrete twist drill bit 1-piece 11 mm Total length 150 mm Cylinder shank 1 pc(s)

2000632

Unavailable
Conrad Electronic
Carbide metal
11 mm
Cylinder shank
Concrete
Concrete twist drill bit
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001510 Metabo 627227000 Concrete twist drill bit 1-piece 6 mm Total length 100 mm Cylinder shank 1 pc(s)

Warranty Terms

Warranty Terms 2001510 Metabo 627227000 Concrete twist drill bit 1-piece 6 mm Total length 100 mm Cylinder shank 1 pc(s)

Description

Concrete drill pro, carbide-tipped, 6.0 x 100 mm. High-quality, robust concrete drill according to DIN 8039 with 130° hard metal plate, particularly heat-resistant, very long service life, with special groove for rapid removal of drill dust. Also suitable for light hammer drills with 3 jaw drill chuck. Suitable for drilling in granite, concrete, masonry, natural and artificial stone.

This text is machine translated.

Description

Concrete drill pro, carbide-tipped, 6.0 x 100 mm. High-quality, robust concrete drill according to DIN 8039 with 130° hard metal plate, particularly heat-resistant, very long service life, with special groove for rapid removal of drill dust. Also suitable for light hammer drills with 3 jaw drill chuck. Suitable for drilling in granite, concrete, masonry, natural and artificial stone.

This text is machine translated.

What kind of Stone drill bits are you looking for?

  • Alpen drill bit
  • Concrete drill bits
  • Concrete drill sets
  • Drill chisel
  • Granite drill bit
  • Hammer drill bits
  • Heller drill bit
  • Makita drill bit
  • Masonry Drill Bit Sets
  • Masonry pilot drill bit
  • SDS drill bits
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list