Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsPower Tool AccessoriesSaw BladesRecipro Saw Blades

Metabo 631096000 Metabo 2 sabre saw blades, Metal 225 2 pc(s)

EAN:
Part number:
Item no:
Metabo brand banner for flexible metal, with a blue background and white cutting tool icon on the right.
Metabo brand banner for flexible metal, with a blue background and white cutting tool icon on the right.
Metabo
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Technical specifications

Product type

Recipro saw blade

Saw blade length

225 mm

Material suitability

Metal

Content

2 pc(s)

Number of cogs

14

UKCA

not relevant

Variants(All information is without VAT, plus shipping costs)

Material suitability
Saw blade length
 
Metabo 625491000 100 saber saw blades, metal 150 100 pc(s)
Metabo 625491000 100 saber saw blades, metal 150 100 pc(s)

2001465

Unavailable
Conrad Electronic
Metal
150 mm
Minimum order quantity: 1
Multiple: 1
Metabo 625492000 100 saber saw blades, metal 225 100 pc(s)
Metabo 625492000 100 saber saw blades, metal 225 100 pc(s)

2000576

Unavailable
Conrad Electronic
Metal
225 mm
Minimum order quantity: 1
Multiple: 1
Metabo 625494000 Metabo 100 sabre saw blades 225 100 pc(s)
Metabo 625494000 Metabo 100 sabre saw blades 225 100 pc(s)

2001473

Unavailable
Conrad Electronic
Wood
225 mm
Minimum order quantity: 1
Multiple: 1
Metabo 625497000 Metabo 200 sabre saw blades 200 200 pc(s)
Metabo 625497000 Metabo 200 sabre saw blades 200 200 pc(s)

2000585

Unavailable
Conrad Electronic
200 mm
Minimum order quantity: 1
Multiple: 1
Metabo 628246000 Metabo 25 SABRE SAW BLADES WOOD+METAL 150 25 pc(s)
Metabo 628246000 Metabo 25 SABRE SAW BLADES WOOD+METAL 150 25 pc(s)

1999594

Unavailable
Conrad Electronic
150 mm
Minimum order quantity: 1
Multiple: 1
Metabo 628247000 Metabo 25 Sabre Saw Blades WOOD+Metal 225 25 pc(s)
Metabo 628247000 Metabo 25 Sabre Saw Blades WOOD+Metal 225 25 pc(s)

1999596

Unavailable
Conrad Electronic
225 mm
Minimum order quantity: 1
Multiple: 1
Metabo 628248000 Metabo 25 Sabre Saw Blades 300 25 pc(s)
Metabo 628248000 Metabo 25 Sabre Saw Blades 300 25 pc(s)

1999598

Unavailable
Conrad Electronic
BiM
300 mm
Minimum order quantity: 1
Multiple: 1
Metabo 628250000 Metabo 25 Sabre Saw Blades 150 25 pc(s)
Metabo 628250000 Metabo 25 Sabre Saw Blades 150 25 pc(s)

2001475

Unavailable
Conrad Electronic
Wood and nails
150 mm
Minimum order quantity: 1
Multiple: 1
Metabo 628251000 Metabo 25 sabre saw blades, Metal 150 25 pc(s)
Metabo 628251000 Metabo 25 sabre saw blades, Metal 150 25 pc(s)

1999585

Unavailable
Conrad Electronic
Metal
150 mm
Minimum order quantity: 1
Multiple: 1
Metabo 628252000 Metabo 25 sabre saw blades, Metal 225 25 pc(s)
Metabo 628252000 Metabo 25 sabre saw blades, Metal 225 25 pc(s)

1999586

Unavailable
Conrad Electronic
Metal
225 mm
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2000575 Metabo 631096000 Metabo 2 sabre saw blades, Metal 225 2 pc(s)

Warranty Terms

Warranty Terms 2000575 Metabo 631096000 Metabo 2 sabre saw blades, Metal 225 2 pc(s)

Description

2 saber saw blades, metal, series "flexible", 225x 0.9 mm, BIM, 1.8 mm/14 TPI Suitable for Metabo, AEG, Black & Decker, Bosch, Dewalt, Flex, Hitachi, Milwaukee, Porter Cable, SKIL ....

This text is machine translated.

Description

2 saber saw blades, metal, series "flexible", 225x 0.9 mm, BIM, 1.8 mm/14 TPI Suitable for Metabo, AEG, Black & Decker, Bosch, Dewalt, Flex, Hitachi, Milwaukee, Porter Cable, SKIL ....

This text is machine translated.
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list