
Highlights & Details
ALL-PURPOSE VACUUM CLEANER ASR 35 M ACP
Technical specifications
- Vacuum: 248 hPa (mbar)
- Filter area: 8600 cm²
- Suction hose-Ø 35 mm
- Product type
Wet/dry vacuum cleaner
- Features
Class M certificate
- Power (P2)
1400 W
- Power socket
Yes
- Max. air volume
4380 l/min
- Collector
35 l
- Max. cable length
8 m
- Weight
16 kg
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2236060 Metabo ASR 35 M ACP 602058000 Wet/dry vacuum cleaner 35 l Class M certificate
User & Safety Instructions
User & Safety Instructions 2236060 Metabo ASR 35 M ACP 602058000 Wet/dry vacuum cleaner 35 l Class M certificate
Warranty Terms
Warranty Terms 2236060 Metabo ASR 35 M ACP 602058000 Wet/dry vacuum cleaner 35 l Class M certificate
Description
Features
- For vacuuming the power tool in continuous use on construction sites and in the workshop
- particularly suitable for vacuuming concrete and rock dust
- Wet/dry vacuum cleaner with commercial approval
- Device socket for a power tool for using the automatic on/off of the suction device
- AutoCleanPlus: Cost and time savings through automatic MPulse filter cleaning in continuous use
- when the optimal suction power is undercut, immediate shaking of the filters
- High user protection: Certified according to EU standard for dust class M
- Automatic switch-off during wet vacuuming, When the maximum filling height is reached
- Warning signal when the minimum volume current is undershot to protect the user
- Optimal suction power through pre-selection of the hose diameter
- Automatic run-off for emptying the suction hose completely
- Antistatic basic equipment prevents static charging when using the suitable accessories
- Stall-over resistant by extra large wheels and castors with parking brake
- Cable winding option
- Convenient accessory storage and storage space.
- This text is machine translated.
Scope of delivery
- Anti-static suction hose (Ø 35 mm / 4 m)
- Connection socket Ø 41/48 mm
- Handle-intermediate piece
- 2 suction pipes made of plastic
- 2 polyester filter cartridges (class M)
- PE filter bag
- Crevice tool
- Floor nozzle (300 mm wide).
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













