
Highlights & Details
BS 18 L BL cordless drill
- 18 V/4 Ah Li-ion battery
- Torque (max.) (details) 65 Nm
- Torque levels 0.5 - 9 Nm
Technical specifications
- Product type
Cordless drill
- Voltage
18 V
- Capacity (mAh, Ah)
4 Ah
- Technology
Li-ion
- No. of power packs included
2
- Rotational speed range
0 - 1700 min.
- Max. torque
65 Nm
- Torque levels
0.5 - 9 Nm
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
1,5 - 13 mm
- Features
incl. spare battery
brushless
incl. case
incl. charger
incl. accessories
- Transmission type
2-speed
- Weight
1400 g
- Weight, information
incl. rechargeable battery
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3305947 Metabo BS 18 L BL 613155800 Cordless drill 18 V 4 Ah Li-ion incl. spare battery, brushless, incl. case, incl. charger, i
User & Safety Instructions
User & Safety Instructions 3305947 Metabo BS 18 L BL 613155800 Cordless drill 18 V 4 Ah Li-ion incl. spare battery, brushless, incl. case, incl. charger, i
Description
This text is machine translated.
Features
- Robust, durable gear casing made of die-cast aluminum
- Powerful brushless motor for highest efficiency and long battery life
- Overload protection: Protects the motor from overheating
- Integrated LED work light with glow function for optimum brightness in the work area
- With practical belt hook and bit depot, you can either fix on the left or right
- With metaBOX, the intelligent solution for transport and storage
Scope of delivery
- BS 18 L BL cordless drill
- Keyless chuck
- Belt hook and bit depot
- 2 LiHD battery packs (18 V/4.0 Ah)
- ASC 55 AIR COOLED BATTERY CHARGER.
- MetaBOX 145
- User manual.
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench











