
Number
Total (€ 142.85 / piece)
€ 142.85
plus VAT.
14-day return policy included
Highlights & Details
BS 18 L BL cordless drill
- 18 V/ Li-ion battery
- Torque (max.) (details) 65 Nm
- Torque levels 0.5 - 9 Nm
Technical specifications
- Product type
Cordless drill
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Rotational speed range
0 - 1700 min.
- Max. torque
65 Nm
- Torque levels
0.5 - 9 Nm
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
1,5 - 13 mm
- Features
brushless
incl. case
w/o battery
w/o charger
- Transmission type
2-speed
- Weight
900 g
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3305973 Metabo BS 18 L BL 613155840 Cordless drill 18 V Li-ion brushless, incl. case, w/o battery, w/o charger
User & Safety Instructions
User & Safety Instructions 3305973 Metabo BS 18 L BL 613155840 Cordless drill 18 V Li-ion brushless, incl. case, w/o battery, w/o charger
Description
Smallest Metabo 18-Volt drill / screwdriver with powerful brushless power for all common drilling and screwing applications. Extremely short and light drill for pleasant handling even over head or at bottlenecks.
This text is machine translated.
This text is machine translated.
Features
- Robust, durable gear casing made of die-cast aluminum
- Powerful brushless motor for highest efficiency and long battery life
- Overload protection: Protects the motor from overheating
- Integrated LED work light with glow function for optimum brightness in the work area
- With practical belt hook and bit depot, you can either fix on the left or right
- With metaBOX, the intelligent solution for transport and storage
Scope of delivery
- BS 18 L BL cordless drill
- Keyless chuck
- Belt hook and bit depot
- MetaBOX 145
- User manual.
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench












