
Number
Highlights & Details
BS 18 L set battery-powered drill/screwdriver
- 18 V/2 Ah Li-ion battery
- Torque (max.) (details) 60 Nm
- Torque levels 0.7 - 5.5 Nm
Technical specifications
- Product type
Cordless drill
- Voltage
18 V
- Capacity (mAh, Ah)
2 Ah
- Technology
Li-ion
- No. of power packs included
2
- Rotational speed range
0 - 1850 min.
- Max. torque
60 Nm
- Torque levels
0.7 - 5.5 Nm
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
1,5 - 13 mm
- Features
brushless
incl. spare battery
incl. case
incl. charger
incl. accessories
- Transmission type
2-speed
- Weight
1600 g
- Weight, information
incl. rechargeable battery
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3400410 Metabo BS 18 L Set 614051710 Cordless drill 18 V 2 Ah Li-ion brushless, incl. spare battery, incl. case, incl. charger,
User & Safety Instructions
User & Safety Instructions 3400410 Metabo BS 18 L Set 614051710 Cordless drill 18 V 2 Ah Li-ion brushless, incl. spare battery, incl. case, incl. charger,
Description
Portable workshop (5.5 10 6 9 12-piece): 5 6 10 7 10 wood drill bits (1.5 20 8 8 11/4/3/8/10mm), 3 HSS drill bits (1.5/2.5/2/2/5/14/6/3.5/5/4.5/6.5mm), 4 screwdriver bits length 25mm (PH1/PH2/PH2/PH2/PH2/PH2/T20/T25), 74 mm bit holder (T20/T15) Cutter with 2 spare blades, tape measure (3M/10"), pencil (HB), notepad.
Overload protection: Protects the motor from overheating.
Integrated LED work light with glow function for optimum brightness in the work area.
With practical belt hook and bit depot, you can either fix on the left or right.
Many brands, one rechargeable battery system: This product can be combined with all 18V battery packs and chargers of the CAS brands: cordless-alliance-system.com.
This text is machine translated.
Scope of delivery
- BS 18 L set battery-powered drill/screwdriver
- Keyless chuck
- Belt hook and bit depot
- 2 LiPOWER battery packs (18 V/2.0 Ah)
- SC 36 charger
- Plastic case
- Accessories set
- User manual.
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench














