
Number
18-volt battery-operated drill screwdriver BS 18 LTX BL Q I.
Highlights & Details
- 18 V/5.5 Ah Li-ion battery
- Torque (max.) (details) 130 Nm
Technical specifications
- Product type
Cordless drill
- Voltage
18 V
- Capacity (mAh, Ah)
5.5 Ah
- Technology
Li-ion
- No. of power packs included
2
- Idle speed (details)
0 - 550 / 0 - 2,000 /min
- Max. torque
130 Nm
- Max. drill diameter
68 mm
- Drill chuck clamping range
1,5 - 13 mm
- Features
incl. spare battery
incl. case
incl. charger
- Weight
2.3 kg
- Weight, information
incl. rechargeable battery
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2348671 Metabo BS 18 LTX BL Q I 602359660 Cordless drill 18 V 5.5 Ah Li-ion incl. spare battery, incl. case, incl. charger
User & Safety Instructions
User & Safety Instructions 2348671 Metabo BS 18 LTX BL Q I 602359660 Cordless drill 18 V 5.5 Ah Li-ion incl. spare battery, incl. case, incl. charger
Warranty Terms
Warranty Terms 2348671 Metabo BS 18 LTX BL Q I 602359660 Cordless drill 18 V 5.5 Ah Li-ion incl. spare battery, incl. case, incl. charger
Description
Features
- Brushless drill driver with maximum power for the most difficult applications
- Metabo Quick-System: Quick change of tool holder and application tool for flexible working
- Switchable pulse operation for unscrewing stuck screws and drilling on smooth surfaces
- Precision Stop: Electronic torque coupling with increased precision for precise and sensitive work
- Variable speed, forward/reverse operation and quick stop for versatile use in wood and metal
- Overload protection: Protects the motor from overheating
- Spindle with hexagon socket for screwdriver bits for working without drill chuck
- Electronic safety cut-off: No kick-back when blocking the drill - for high user protection
- Integrated LED working light with afterglow function for optimum brightness in the work area
- With practical belt clip and bit holder, can be fixed either right or left.
- This text is machine translated.
Scope of delivery
- 18-volt battery-operated drill screwdriver BS 18 LTX BL Q I.
- Quick-change drill chuck
- Quick-change bit holder
- Additional handle
- Belt hook and bit depot
- 2x LiHD battery packs (18 V/5.5 Ah)
- ASC 145 "AIR COOLED" RAPID CHARGER
- Metabox 145 L.
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench






















