
Metabo BS 18 Quick cordless drill
Highlights & Details
- 18 V/ Li-ion battery
- Torque (max.) (details) 48 Nm
Technical specifications
- Adjustable torque: 0.5 - 4.5 Nm
- Product type
Cordless drill
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Max. torque
48 Nm
- Max. drill diameter
(Steel/Wood) 10/20 mm
- Drill chuck clamping range
1 - 10 mm
- Features
w/o battery
- Weight
1.3 kg
- Weight, information
incl. rechargeable battery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2001078 Metabo BS 18 Quick 602217840 Cordless drill 18 V Li-ion w/o battery
User & Safety Instructions
User & Safety Instructions 2001078 Metabo BS 18 Quick 602217840 Cordless drill 18 V Li-ion w/o battery
Warranty Terms
Warranty Terms 2001078 Metabo BS 18 Quick 602217840 Cordless drill 18 V Li-ion w/o battery
Description
Lightweight compact drill/screwdriver with extremely short design for versatile use. Metabo Quick: quick change of tool holders and use tool system for flexible working. Spindle with hexagon socket for screwdriver bits for working without chuck. Built-in working light
This text is machine translated.
This text is machine translated.
Scope of delivery
- Quick change drill chuck
- Belt clip
- MetaLoc case.
Hints
Supplied without rechargeable battery pack, without charger!
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench













