

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cordless drill
BS 18 L
SSD 18 LT 200 SHEETS
18 V
4 Ah
Li-ion
0 - 450 / 0 - 1,800 /min.
3,750 rpm
U/min
1.5 - 6 Nm
Max. Soft torque 25 Nm
Max. Hard torque: 50 Nm
3
M16
3,750 /min
Drill-Ø steel: 10 mm
Drill-Ø soft wood: 20 mm
1/4" (6.3 mm) hex
1 - 10 mm
incl. rechargeables
incl. charger
3.17 kg
incl. rechargeable batteries
yes
Datasheet 2484496 Metabo BSL+SSD200LTBL 685194000 Cordless drill, Cordless impact driver 18 V 4 Ah Li-ion incl. rechargeables, incl. charg
User & Safety Instructions 2484496 Metabo BSL+SSD200LTBL 685194000 Cordless drill, Cordless impact driver 18 V 4 Ah Li-ion incl. rechargeables, incl. charg
Warranty Terms 2484496 Metabo BSL+SSD200LTBL 685194000 Cordless drill, Cordless impact driver 18 V 4 Ah Li-ion incl. rechargeables, incl. charg