

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cordless drill
BS 18 LT BL
SSD 18 LT 200 SHEETS
18 V
5.2 Ah
Li-ion
0 - 600 / 0 - 2,100 /min.
3,050 /min.
U/min
0.7 - 8 Nm
Max. Soft torque 34 Nm
Max. Hard torque 75 Nm
3
M16
3,750 /min
Drill-Ø Steel: 13 mm
Drill-Ø Softwood: 38 mm
1/4" (6.3 mm) hex
1,5 - 13 mm
incl. rechargeables
incl. charger
3.17 kg
incl. rechargeable batteries
not relevant
Datasheet 2484498 Metabo BSLBL+SSD200LTBL 685196000 Cordless drill, Cordless impact driver 18 V 5.2 Ah Li-ion incl. rechargeables, incl. c
User & Safety Instructions 2484498 Metabo BSLBL+SSD200LTBL 685196000 Cordless drill, Cordless impact driver 18 V 5.2 Ah Li-ion incl. rechargeables, incl. c
Warranty Terms 2484498 Metabo BSLBL+SSD200LTBL 685196000 Cordless drill, Cordless impact driver 18 V 5.2 Ah Li-ion incl. rechargeables, incl. c