Very powerful battery-metal edge trimmer with brushless motor for simple and quick preparation for subsequent coating.
To create 45° chamfering up to 4 mm and radius from 2 and 3 mm at inner and outer edges and for rounding off drill hole edges.
With start-up ring for efficient deburring of sheets starting from 0.7 mm.
Small metal chips are produced during edge milling (no metal dust that is hazardous to health).
Oxide-free and burr-free surfaces are ideal preparation for the application of powder or paint coatings for maximum corrosion protection.
One-touch controller: Patented, tool-free milling depth setting in 0.1-mm steps; stop points for short adjustment times, against unwanted adjustment of the cutting depth while working.
Slim milling head and ball-bearing start-up ring for working in pipes and in curves.
Guide stop for an even work result and high surface quality when working on straight edges.
Variable speed adjustment with adjusting wheel for working with speeds appropriate to the material, which remain constant under load.
Fast brake: Outlet brake for greater safety by quickly stopping the application tool.
Battery pack can be rotated in 90°-degrees steps for best ergonomics in each working position.
Electronic overload protection, soft start-up and restart protection.
Many brands, one rechargeable battery system: This product can be combined with all 18V battery packs and chargers of the CAS brands: cordless-alliance-system.com.
This text is machine translated.