
SSEP 18 LTX BL MVT battery-saber saw
Technical specifications
- Product type
Cordless recipro saw
- Features
brushless
incl. case
w/o battery
w/o charger
- Battery voltage
18 V
- Cutting depth (max.) (wood)
300 mm
- Cutting depth (max.) (steel)
150 mm
- Operating voltage
18 V
- Content
1 pc(s)
- Weight
3.9 kg
- Weight, information
without rechargeable batteries
- No. of power packs included
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3551682 Metabo Cordless recipro saw 602258840 brushless, incl. case, w/o battery, w/o charger 18 V
User & Safety Instructions
User & Safety Instructions 3551682 Metabo Cordless recipro saw 602258840 brushless, incl. case, w/o battery, w/o charger 18 V
User & Safety Instructions 3551682 Metabo Cordless recipro saw 602258840 brushless, incl. case, w/o battery, w/o charger 18 V
Description
Unique Metabo brushless motor for fast work progress and highest efficiency in each application
Vario (V) electronics for working with the stroke rate according to the material
Switchable pendulum stroke for optimum sawing power
Saw blade can be rotated by 180° for comfortable working via head
Metabo quick for tool-free changing of saw blades
Metabo VibraTech (MVT): Integrated mass balancing for reducing the vibrations
Tool-free adjustable depth stop for optimum use of the saw blade and versatile applications such as plunge cuts
Integrated LED work light for optimum illumination of the cutting surface
Free hands during work breaks thanks to a convenient framework hook (detachable)
Many brands, one rechargeable battery system: This product can be combined with all 18V battery packs and chargers of the CAS brands (cordless-alliance system).
This text is machine translated.
Scope of delivery
- SSEP 18 LTX BL MVT
- Recipro saw blade for wood and metal
- MetaBOX 165 L
- User manual.





