
Metabo S18LTX115Akku satin machine
Highlights & Details
Technical specifications
- Product type
Dull polisher
- Battery voltage
18 V
- Tool holder
M14
- Weight
2 kg
- No. of power packs included
0
- Features
w/o battery
w/o charger
- Weight, information
without rechargeable battery
- Idle speed
3000 U/min
- Roller width
50 - 100 mm
- Roller diameter
100 - 200 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2001146 Metabo Dull polisher 600154850 S 18 LTX 115 18 V w/o battery, w/o charger Tool holder M14 100 - 200 mm 50 - 100 mm
Warranty Terms
Warranty Terms 2001146 Metabo Dull polisher 600154850 S 18 LTX 115 18 V w/o battery, w/o charger Tool holder M14 100 - 200 mm 50 - 100 mm
Description
Compact battery-satin machine for grinding, satining, brushing and high-gloss polishing of e.g. stainless steel. Robust motor for long life. Spindle lock and tool-free clamping nut for quick accessory change. Quick and tool-free adjusting of protective plate and additional handle. Smooth, positive roller spur for an even pattern of grinding. Rotating battery pack for better working in cramped places. Removable dust protection filter as motor protection against coarse particles. Overload protection: Protects the motor from overheating. Electronic soft start for smooth start-up. Restart protection: Prevents unintentional start-up after power interruption. Ultra-M technology: Highest performance, gentle charging . Battery packs with capacity display for controlling the charging status.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Additional handle
- Protective filter
Hints
Delivery without battery and without charger!








