
2x18-Volt battery-operated free cutter FSB 36-18 LTX BL 40 with two-hand grip
Highlights & Details
Technical specifications
- Thread diameter 4.7 kg
- Product type
Grass trimmer
- Features
w/o battery
- Operating type
Rechargeable battery
- Voltage
18 V
- Idle speed (details)
0 - 6,000 /min
- Technology
Li-ion
- Cutting width (max.)
400 mm
- Cutting method
Filament
- Thread adjustment
Semi-automated
- Weight
4.7 kg
- Battery voltage
36 V
- No. of power packs included
0
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2348689 Metabo FSB 36-18 LTX BL 40 Rechargeable battery Grass trimmer w/o battery 18 V Cutting width (max.): 400 mm
User & Safety Instructions
User & Safety Instructions 2348689 Metabo FSB 36-18 LTX BL 40 Rechargeable battery Grass trimmer w/o battery 18 V Cutting width (max.): 400 mm
Warranty Terms
Warranty Terms 2348689 Metabo FSB 36-18 LTX BL 40 Rechargeable battery Grass trimmer w/o battery 18 V Cutting width (max.): 400 mm
Description
Features
- Quiet cordless trimmer with adjustable two-handed grip for comfortable working on larger surfaces
- versatile use with double thread coil for grass cuts or knives for underwood
- easy adjustment of the thread by briefly tapping the coil head during working
- Metabo Quick thread change: Fast and tool-free, Without removing or opening the coil
- Strong brushless motor for high cutting performance and long running time per battery charging
- Fast start of work through fast, Powerful start-up
- Flexible working thanks to continuous speed control
- Robust use through metal gear casing and additional protective clip on the battery packs
- Safe working through rubberized grip areas and additional safety switch
- Health-friendly posture and balanced working weight through individually adjustable shoulder strap
- Eco-friendly and quiet through battery operation, Thus also applicable in noise-sensitive areas
- 100% compatibility with the 18-Volt class: Powerful 36-Volt operation with two 18-Volt battery packs from Metabo.
- This text is machine translated.
Scope of delivery
- 2x18-Volt battery-operated free cutter FSB 36-18 LTX BL 40 with two-hand grip
- Two-hand grip
- Rear carry strap
- Protective cover
- Double filament coil (thread Ø 2 mm, 4 m)
- 3-wing thick-light meter
- Adapter for knife
- Combination key
- Locking pin
- Without battery pack
- Without charger.














