
2x18-Volt battery-operated cutter FSD 36-18 LTX BL 40 with round grip
Highlights & Details
Technical specifications
- Thread diameter 2 mm
- Product type
Grass trimmer
- Features
w/o battery
- Operating type
Rechargeable battery
- Voltage
18 V
- Technology
Li-ion
- Cutting width (max.)
400 mm
- Cutting method
Filament
- Thread adjustment
Semi-automated
- Weight
4.3 kg
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2348688 Metabo FSD 36-18 LTX BL 40 Rechargeable battery Grass trimmer w/o battery 18 V Cutting width (max.): 400 mm
User & Safety Instructions
User & Safety Instructions 2348688 Metabo FSD 36-18 LTX BL 40 Rechargeable battery Grass trimmer w/o battery 18 V Cutting width (max.): 400 mm
Warranty Terms
Warranty Terms 2348688 Metabo FSD 36-18 LTX BL 40 Rechargeable battery Grass trimmer w/o battery 18 V Cutting width (max.): 400 mm
Description
Features
- Quiet battery-operated cutter with compact round grip for effective working even in confined spaces
- Versatile use with double-thread coil for grass sections or knives (accessories) for undergrowth
- Simple adjustment of the thread by briefly tapping the coil head during working
- Metabo Quick thread change: Fast and tool-free, Without removing or opening the coil
- Strong brushless motor for high cutting performance and long running time per battery charging
- Fast start of work through fast, Powerful start-up
- Flexible working thanks to continuous speed control
- Robust use thanks to metal gear casing and additional protection bar on the battery packs
- Safe working through rubberized grip areas and additional safety switch
- Health-friendly posture and balanced working weight through individually adjustable shoulder strap
- Eco-friendly and quiet through battery operation, Thus also applicable in noise-sensitive areas
- 100% compatibility with the 18-Volt class: Powerful 36-Volt operation with two 18-Volt battery packs from Metabo.
- This text is machine translated.
Scope of delivery
- 2x18-Volt battery-free cutter FSD 36-18 LTX BL 40
- Round handle
- Shoulder strap
- Protective cover
- Double filament coil (thread Ø 2 mm, 4 m)
- Combination key
- Without battery pack
- Without charger.














