Powerful, brushless battery-operated hedge trimmer with rotating handle for convenient trimming and reverse cutting
Strong brushless motor for maximum cutting power and long battery life
Highly efficient, precise dual cutting system with diamond-ground and laser-cut cutting teeth on both sides
Rotating hand grip with 5 positions for secure and flexible guiding of the hedge trimmer
Comfortable two-hand use thanks to long switch button and internal handle switch
Safe working with perfect balance, soft grip hand grip, hand guard at knife and quick stop (in 0.2 seconds)
Metabo VibraTech (MVT): Integrated vibration damping for health-saving work in continuous operation
Central control panel: ON/OFF safety switch with standby function and LED indicator lights
Metabo S-automatic safety clutch: Protects knife and transmission in the event of foreign objects being blocked
Robust in use by magnesium drive housing and protected position of the battery pack
Impact protection protects the user and the gear unit from setbacks when working near walls and floors
Space-saving storage at the wall through convenient suspension eye
Environment-friendly and quiet thanks to battery operation, thus can also be used in noise-sensitive areas
Many brands, one rechargeable battery system: This product can be combined with all 18V battery packs and chargers of the CAS brands (cordless-alliance-system.com)
This text is machine translated.