
Metabo KB 18 BL Cordless cool & heating box EEC: E (A - G) 12 V DC, 18 V DC, 240 V AC Green, Red, Black 24 l 17 °C - +60

Number
KB 18 BL battery-cooling box
Highlights & Details
Technical specifications
- Product type
Cordless cool & heating box
- Operating voltage
12 V DC
18 V DC
240 V AC
- Tcooling temperature range
17 °C - +60 °C
- Factory colour
Green
Red
Black
- Cool box features
Heating function
Battery-powered
- Dim
(L x W x H) 100 x 100 x 100 mm
- Weight
5.9 kg
- Total storage capacity
24 l
E (A - G)
- Width
100 mm
- Height
100 mm
- Length
100 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2585201 Metabo KB 18 BL Cordless cool & heating box EEC: E (A - G) 12 V DC, 18 V DC, 240 V AC Green, Red, Black 24 l 17 °C - +60
User & Safety Instructions
User & Safety Instructions 2585201 Metabo KB 18 BL Cordless cool & heating box EEC: E (A - G) 12 V DC, 18 V DC, 240 V AC Green, Red, Black 24 l 17 °C - +60
Description
Features
- Ingenious battery-cooling box for active cooling or keeping warm independant of the mains - always and everywhere
- Three to choose from: Operates with 18-volt battery packs from Metabo or CAS partners, power cords or 12V automotive cables
- Powerful brushless motor with optional EcoMode for even longer battery life
- Optimal internal dimensions also for large PET bottles with 1.5 liters
- With retractable separator grid for order in the box
- This text is machine translated.
Scope of delivery
- Without battery pack, without charger




