
KH 18 LTX BL 24 Q battery hammer
Highlights & Details
- 18 V
- Impact (max.) 2.2 J
- Max. drill bit Ø 82 mm
Technical specifications
- Product type
Cordless hammer drill combo
- Type
KH 18 LTX BL 24 Q
- Voltage
18 V
- No. of power packs included
0
- Operating voltage
18 V
- Rotational speed range
0 to 1280 rpm
- Blow count (max.)
4750 /min
- Impact (max.)
2.2 J
- Max. drill diameter
82 mm
- Tool holder
SDS-Plus
- Features
brushless
incl. case
w/o battery
w/o charger
- Functions
Impact stop
- Weight
3 kg
- Weight, information
without rechargeable battery
- Length
370 mm
- Width
90 mm
- Height
225 mm
- Dim
(L x W x H) 370 x 90 x 225 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2813437 Metabo KH 18 LTX BL 24 Q SDS-Plus-Cordless hammer drill combo 18 V brushless, incl. case, w/o battery, w/o charger
User & Safety Instructions
User & Safety Instructions 2813437 Metabo KH 18 LTX BL 24 Q SDS-Plus-Cordless hammer drill combo 18 V brushless, incl. case, w/o battery, w/o charger
User & Safety Instructions 2813437 Metabo KH 18 LTX BL 24 Q SDS-Plus-Cordless hammer drill combo 18 V brushless, incl. case, w/o battery, w/o charger
User & Safety Instructions 2813437 Metabo KH 18 LTX BL 24 Q SDS-Plus-Cordless hammer drill combo 18 V brushless, incl. case, w/o battery, w/o charger
Description
Maximum drilling performance, efficiency and life span by brushless technology and high-performance hammer mechanism
Dust-free drilling with compact dust extraction ISA 24 (accessory)
Hammer drill with 3 functions: Hammer drilling, drilling and chiseling
Metabo VibraTech (MVT): Healthy, fatigue-free working even in continuous use
Metabo QUICK: Quick, tool-free chuck change for working with SDS Plus and cylindrical drills
Vario-Tacho -Constamatic (VTC) -full wave electronics for working with speeds appropriate to the material which remain constant under load
Electronic soft start for precise drilling
Doubly safe when locking the drill: No kick-back thanks to mechanical decoupling plus lightning-fast sensor-controlled cut-off
LED work light for optimum view of the drilling position
Many brands, one rechargeable battery system: This product can be combined with all 18V battery packs and chargers of the CAS brands (cordless-alliance-system.com)
This text is machine translated.
Scope of delivery
- KH 18 LTX BL 24 Q
- Hammer feed for tools with SDS-plus shank ends
- Quick-release chuck for tools with cylindrical shank|rubberized auxiliary handle
- Depth stop
- MetaBOX 165 L
- User manual.








