
Number
Combination hammer KHE 2860 Quick
Highlights & Details
- 880W
- impact energy max. 3.2 J
- Max. Drill dia. (soft wood/Steel/Stone/Concrete) 32/13/68/28 mm
Technical specifications
- Product type
Hammer drill chisel
- Type
KHE2860 Quick
880 W
- Operating voltage
230 V
- Rotational speed range
0 - 1150/min
- Blow count (max.)
4400 /min
- Impact (max.)
3.2 J
- Max. drill diameter
(Soft wood/Steel/Stone/Concrete) 32/13/68/28 mm
- Tool holder
SDS-Plus
- Features
incl. case
- Functions
Roto stop
Impact stop
- Transmission type
2-speed
- Weight
3.1 kg
- Weight, information
without cable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1519113 Metabo KHE 2860 Quick SDS-Plus-Hammer drill chisel, Hammer drill, Hammer drill combo 880 W incl. case
Warranty Terms
Warranty Terms 1519113 Metabo KHE 2860 Quick SDS-Plus-Hammer drill chisel, Hammer drill, Hammer drill combo 880 W incl. case
Description
Features
- Hammer stop
- rotation stop
- Metabo quick-change chuck
- Vario (V) - electronics
- Marathon motor
- Housing made of aluminum alloy
- Safety clutch
- Soft grip handle
- 2-gear transmission.
Scope of delivery
- Hammer feed for tools with SDS-plus shanks
- Quick-release chuck feed for tools with cylindrical shaft
- Drill depth stop
- Plastic case.








