
Metabo KS 18 LTX 57 cordless handheld circular saw
Highlights & Details
Technical specifications
- Max. Cutting speed 40 m/sSaws chipboard: 2.5 m/s²Sound pressure level 92 dB(A)Sound power level (LwA): 103 dB(A)Cutting depth adjustable 0 - 57 mmSwivel range from/to: 0 / + 50 °
- Product type
Cordless handheld circular saw
- Features
w/o battery
incl. stopper
- Bore Ø
20 mm
- Battery voltage
18 V
- Operating voltage
18 V
- Cutting depth (max.)
57 mm
- Cutting depth (max.) (45°)
43 mm
- Cutting depth (max.) (90°)
57 mm
- Weight, information
without rechargeable battery
- Content
1 pc(s)
- No. of power packs included
0
- Technology
Li-ion
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2001147 Metabo KS 18 LTX 57 Cordless handheld circular saw Cutting depth (max.) (90°) 57 mm w/o battery, incl. stopper
Warranty Terms
Warranty Terms 2001147 Metabo KS 18 LTX 57 Cordless handheld circular saw Cutting depth (max.) (90°) 57 mm w/o battery, incl. stopper
Description
Heavy-duty cordless circular saw for universal working on site. Aluminium base plate can be directly used on the guide rails from Metabo and other manufacturers. An end brake stops the saw blade very quickly and increases safety. Angle-exact oblique cut of up to 50 °, with practical resting point at 45 °. 0°-Position can be adjusted for highest cutting accuracy. Well visible cutting indicator for sawing according to markings. Hand grip with non-slip soft-grip surface for secure guiding. Extraction facility by connecting an all-purpose vacuum cleaner.
This text is machine translated.
This text is machine translated.
Scope of delivery
- With 6 bits. Hard metal circular saw blade (18 teeth)
- Parallel guide
- Fixed spanner
- MetaLoc luggage insole
- This text is machine translated.
Hints
Battery and charger not included. Please order separately.
What kind of Hand-Held Circular Saws are you looking for?
- Bosch handheld circular saw
- Cordless handheld circular saw
- Cordless plunge saw
- Dewalt handheld circular saw
- Einhell cordless handheld circular saw
- Einhell handheld circular saw
- Handheld circular saw guide
- Handheld mini circular saw
- Makita cordless handheld circular saw
- Makita guide rail
- Makita handheld circular saw
- Metabo guide rail
- Metabo handheld circular saw
- Plunge saw














