
Highlights & Details
- 1200 W
Technical specifications
- Max. Cutting speed 40 m/sSaws chipboard: 2.5 m/s²Sound pressure level 92 dB(A)Sound power level (LwA): 103 dB(A)Cutting depth adjustable 0 - 57 mmSwivel range from/to: 0 / + 50 °
- Product type
Plunge saw
- Features
incl. guiding rail
- Saw blade diameter
165 mm
- Bore Ø
20 mm
1200 W
- Operating voltage
230 V
- Cutting depth (max.)
61 mm
- Cutting depth (max.) (45°)
43 mm
- Cutting depth (max.) (90°)
66 mm
- Weight
4.9 kg
- Content
1 pc(s)
- Idle speed
2250 - 5000 /min
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3553124 Metabo KT 66 BL Plunge saw Cutting depth (max.) (90°) 66 mm incl. guiding rail 1200 W
Datasheet 3553124 Metabo KT 66 BL Plunge saw Cutting depth (max.) (90°) 66 mm incl. guiding rail 1200 W
User & Safety Instructions
User & Safety Instructions 3553124 Metabo KT 66 BL Plunge saw Cutting depth (max.) (90°) 66 mm incl. guiding rail 1200 W
User & Safety Instructions 3553124 Metabo KT 66 BL Plunge saw Cutting depth (max.) (90°) 66 mm incl. guiding rail 1200 W
Description
This text is machine translated.
What kind of Hand-Held Circular Saws are you looking for?
- Bosch handheld circular saw
- Cordless handheld circular saw
- Cordless plunge saw
- Dewalt handheld circular saw
- Einhell cordless handheld circular saw
- Einhell handheld circular saw
- Handheld circular saw guide
- Handheld mini circular saw
- Makita cordless handheld circular saw
- Makita guide rail
- Makita handheld circular saw
- Metabo guide rail
- Metabo handheld circular saw
- Plunge saw























