Magnetic drill stand M 100 Magnetic base with high adhesive strength for safe working. When using the supplied safety chain, it is also suitable for working on vertical and diagonal surfaces and overhead. Height adjustment of the slide using the pinion and gear rack. The upper part of the magnetic drill stand can be turned and moved to the side in such a way that the tip of the drill bit inserted into the drill press is above the grain mark applied in the material to be drilled. Socket for the drill on the drill stand. The drill can only be switched on after the magnetic drill stand is switched on. Support for compensating the force occurring during drilling. Dial ring for drilling depth display. Can be used with the drill B 32/3 to make a magnetic drill unit with max. Drill diameter 100 mm (with core hole drill). Safety chain, locking screw G 3/4", angled screwdriver SW5 and SW 8, sheet steel box.
This text is machine translated.