
Number
Total (€ 53.77 / piece)
€ 53.77
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Product type
Equipment case
- Material
Acrylonitrile butadiene styrene
- Factory colour
Green
Black
- Width
396 mm
- Height
118 mm
- Dim
(W x H x D) 396 x 118 x 296 mm
- Weight
1.3 kg
- Volume
8.4 l
- Depth
296 mm
- Keyboard layout
English, QWERTY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2585117 Metabo metaBOX 118 Organizer 626897000 Equipment case Acrylonitrile butadiene styrene Green, Black (W x H x D) 396 x 118
User & Safety Instructions
User & Safety Instructions 2585117 Metabo metaBOX 118 Organizer 626897000 Equipment case Acrylonitrile butadiene styrene Green, Black (W x H x D) 396 x 118
Description
Set consisting of: 4x insert boxes 1x1 H63 (52 mm x 52 mm x 63 mm); 5x insert boxes 1x2 H63 (104 mm x 52 mm x 63 mm); 2x insert boxes 2x2 H63 (104 mm x 104 mm x 63 mm); 1x insert box 2x3 H63 (157 mm x 104 mm x 63 mm)Intelligent transport and storage system for small parts and accessories Maximum overview thanks to the twelve freely positionable Sortimo application boxes in four different sizes Safe plug connection of each application box in the bottom of the organizer, Thus, only individual boxes can be used with twelve labels for an individual identification of the contents Extremely robust and break-proof through material and shape for maximum durability Optimal protection of accessories and small parts against dirt and moisture (IP43)Fast and easy stacking and coupling of the boxes in all system widths A box in the stack can Easily opened without these to uncoupled Cleveres accessories: Trolley for maximum mobility and adapter plate for securing the boxes in the vehicle
This text is machine translated.
This text is machine translated.
Features
- Intelligent transport and storage system for small parts and accessories
- Maximum overview thanks to the twelve freely positionable Sortimo insert boxes in four different sizes
- Secure plug connection of each application box in the bottom of the organizer, so only individual boxes can be used
- With twelve labels for individual labeling of the contents
- Extremely robust and unbreakable by material and shape for maximum load-carrying capacity



















