
Number
Highlights & Details
Machine case Metabo 340, empty
- Intelligent transport and storage system for mobile working
- Extremely robust and unbreakable thanks to material and shape for maximum Load capacity
- Optimum protection of machines and accessories against dirt and moisture (IP43)
- Quick and easy stacking and coupling of the boxes in all System widths
- A box in the stack can easily be opened without it to uncouple
- Two options: Comfortable front handle for carrying close to the body and extra-wide lid handle for carrying several boxes in the stack
- Numerous custom-fit inserts (accessories) for individual order inside the Box
- Clever accessories: Trolley and trolley for maximum mobility as well as an adapter plate for securing the boxes in the vehicle
- Metabox 340 empty, without inserts
- This text is machine translated.
Technical specifications
- Case volume: 31 l
- Max. Load capacity Cover: 125 kg
- Product type
Equipment case
- Material
Acrylonitrile butadiene styrene
- Factory colour
Green/red
- Width
340 mm
- Height
296 mm
- Length
396 mm
- Dim
(L x W x H) 396 x 340 x 296 mm
- Series
metaBox
- Weight
2.51 kg
- Keyboard layout
English, QWERTY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2305988 Metabo Metabox 340 626888000 Equipment case Acrylonitrile butadiene styrene Green/red (L x W x H) 396 x 340 x 296 mm
User & Safety Instructions
User & Safety Instructions 2305988 Metabo Metabox 340 626888000 Equipment case Acrylonitrile butadiene styrene Green/red (L x W x H) 396 x 340 x 296 mm
Warranty Terms
Warranty Terms 2305988 Metabo Metabox 340 626888000 Equipment case Acrylonitrile butadiene styrene Green/red (L x W x H) 396 x 340 x 296 mm
















