
Highlights & Details
Metabo MT 18 LTX battery multitool
Technical specifications
- Product type
Cordless multifunction tool
- Features
w/o battery
w/o charger
- Battery voltage
18 V
- Tool holder
Starlock
- Cable length
0 mm
- No. of power packs included
0
- Operating voltage
18 V
- Weight, information
without rechargeable battery
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2001149 Metabo MT 18 LTX 613021890 Cordless multifunction tool w/o battery, w/o charger 1-piece 18 V
Warranty Terms
Warranty Terms 2001149 Metabo MT 18 LTX 613021890 Cordless multifunction tool w/o battery, w/o charger 1-piece 18 V
Description
This text is machine translated.
Scope of delivery
- MetaLoc case insert
- 5 Hover grinding blades 93 mm P 80
- 5 Hover grinding blades 93 mm P 120
- Multi adapter
- Plunge saw blade 32 mm HCS (wood)
- Triangular grinding plate 93 mm with Velcro adhesion
- Exhaust adapter
Hints
What kind of Multi Tools are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







