
Number
18 volt battery multitool MT 18 LTX BL QSL
Highlights & Details
Technical specifications
- Product type
Cordless multifunction tool
- Features
incl. spare battery
incl. case
- Battery voltage
18 V
- Battery capacity
4.0 mAh
- Idle oscillation rate
8000 - 20000 /min
- Tool holder
StarlockPlus
Starlock
- Cable length
0 cm
- No. of power packs included
2
- Weight
1.8 kg
- Weight, information
incl. rechargeable battery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2266227 Metabo MT 18 LTX BL QSL 613088800 Cordless multifunction tool incl. spare battery, incl. case 18 V 4.0 mAh No. of power
Warranty Terms
Warranty Terms 2266227 Metabo MT 18 LTX BL QSL 613088800 Cordless multifunction tool incl. spare battery, incl. case 18 V 4.0 mAh No. of power
Description
Features
- Oscillating, high-performance cordless multitool comparable to a power supply unit
- For intensive applications in interior fitting with 3D fitting StarlockPlus
- indispensable for interior fitting for sawing, sanding, scraping and shredding of various materials
- Metabo Quick tool change: Fast and comfortable through magnetic attachment for pre-fixing the application tool
- Work exactly and dust-free through clamping ring with deep stop and suction connection (accessories)
- Unique brushless motor for highest efficiency while working even in continuous operation
- slim design and non-slip soft grip surface for optimum handling
- Extra bright LED for good view in the work area
- LiHD battery pack for ultimate performance, extremely long running time and life
- Battery packs with capacity display for controlling the charging status.
- This text is machine translated.
Scope of delivery
- Plunge saw blade 32 wood/metal
- Delta grinding plate 93 mm with Velcro adhesion
- 5 grinding blades 93 mm P 80
- 5 grinding blades 93 mm P 120
- Depth stop
- Suction connection
- 2 LiHD battery packs (18 V/4.0 Ah)
- Charger ASC 55 "AIR COOLED"
- Metabox 145 L.











