
Technical specifications
- Product type
Cordless multifunction tool
- Features
w/o battery
w/o charger
incl. case
- Battery voltage
12 V
- Idle oscillation rate
5000 - 18000 /min
- Tool holder
OIS
Starlock
- No. of power packs included
0
- Operating voltage
12 V
- Dim
(L x W x H) 27 x 7.3 x 10.9 cm
- Length
27 cm
- Width
7.3 cm
- Height
10.9 cm
- Weight
800 g
- Weight, information
without rechargeable battery
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2813425 Metabo PowerMaxx MT 12 613089840 Cordless multifunction tool w/o battery, w/o charger, incl. case 12 V No. of power pack
User & Safety Instructions
User & Safety Instructions 2813425 Metabo PowerMaxx MT 12 613089840 Cordless multifunction tool w/o battery, w/o charger, incl. case 12 V No. of power pack
User & Safety Instructions 2813425 Metabo PowerMaxx MT 12 613089840 Cordless multifunction tool w/o battery, w/o charger, incl. case 12 V No. of power pack
Description
Indispensable for sawing, sanding, scraping and grating all kinds of materials in the interior
Tool holder for maximum compatibility with OIS, Starlock and other accessories
Slim design and non-slip soft-grip surface for optimum handling
Extra bright LED for good visibility in your work area
This text is machine translated.
Scope of delivery
- Plunge saw blade 34 mm BIM (wood + metal)
- 3-point grinding plate 93 mm with Velcro adhesion
- 5 retaining sanding discs 93 mm P 80
- 5 retaining sanding discs 93 mm P 120
- MetaBOX 145
- User manual.
What kind of Multi Tools are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















