
Technical specifications
- Product type
Cordless multifunction tool
- Features
w/o battery
w/o charger
- Battery voltage
12 V
- Idle oscillation rate
5000 - 18000 /min
- Tool holder
OIS
Starlock
- No. of power packs included
0
- Operating voltage
12 V
- Dim
(L x W x H) 27 x 7.3 x 10.9 cm
- Length
27 cm
- Width
7.3 cm
- Height
10.9 cm
- Weight
800 g
- Weight, information
without rechargeable battery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2813309 Metabo PowerMaxx MT 12 613089850 Cordless multifunction tool w/o battery, w/o charger 12 V No. of power packs included 0
User & Safety Instructions
User & Safety Instructions 2813309 Metabo PowerMaxx MT 12 613089850 Cordless multifunction tool w/o battery, w/o charger 12 V No. of power packs included 0
User & Safety Instructions 2813309 Metabo PowerMaxx MT 12 613089850 Cordless multifunction tool w/o battery, w/o charger 12 V No. of power packs included 0
Description
Indispensable for sawing, sanding, scraping and grating all kinds of materials in the interior
Tool holder for maximum compatibility with OIS, Starlock and other accessories
Slim design and non-slip soft-grip surface for optimum handling
Extra bright LED for good visibility in your work area
This text is machine translated.
Scope of delivery
- Plunge saw blade 34 mm BIM (wood + metal)
- 3-point grinding plate 93 mm with Velcro adhesion
- 5 retaining sanding discs 93 mm P 80
- 5 retaining sanding discs 93 mm P 120
- User manual.
What kind of Multi Tools are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















