
Highlights & Details
PowerMaxx SB Basic Set cordless impact driver
- 18 V/LiHD battery
- Torque (max.) (details) 34 Nm
Technical specifications
- Product type
Cordless impact driver
- Voltage
18 V
- Technology
LiHD
- No. of power packs included
2
- Idle speed (details)
0 - 360 / 0 - 1400 U/min
- Rotational speed range
0.5 - 5 Nm
- Max. torque
34 Nm
- Blow count
21000 /min
- Max. drill diameter
18 mm
- Drill chuck clamping range
1,5 - 10 mm
- Features
brushless
incl. case
incl. spare battery
incl. charger
incl. accessories
- Transmission type
2-speed
- Weight
1000 g
- Weight, information
incl. rechargeable battery
- Power supply (LOV)
rechargeable
Documents & Downloads
Datasheet
Datasheet 3305992 Metabo PowerMaxx SB Basic Set 600385710 Cordless impact driver 34 Nm 18 V No. of power packs included 2 LiHD brushless,
User & Safety Instructions
User & Safety Instructions 3305992 Metabo PowerMaxx SB Basic Set 600385710 Cordless impact driver 34 Nm 18 V No. of power packs included 2 LiHD brushless,
Description
This text is machine translated.
Features
- Portable workshop (41 2-piece): 5 6 wood drills (1.5 20/4/3/8/10mm), 3 HSS drill bits (1.5/2.5/2/2/5/14/6/3.5/5.5/4.5/6.5mm), 4 screwdriver bits length 25mm (PH1/PH2/PH2/PH3/PZ1/PZ2/PZ2/PZ2/PZ2/PZ2/PZ3/PZ3/T20/T25), T20/T20/T25/5/T20/T25 cutter bits (T20/T25)
- Integrated working light for illuminating the workplace
- Convenient capacity display to check the charge status of the battery
- With a practical belt hook, it can be attached to the left or right
Scope of delivery
- PowerMaxx SB basic kit
- Keyless chuck
- Belt clip
- 2 LiPOWER plug-in battery packs (12 V/2.0 Ah)
- Charger LC 40
- Plastic case
- Accessories set
- User manual.















