
Number
Technical specifications
- Cutting width 1.8 mmMaterial HW/CTClamping angle 5°
- Product type
Carbide metal circular saw blade
- Content
1 pc(s)
- (Ø)
165 mm
- Bore Ø
20 mm
- Thickness
1.2 mm
- Circular saw blade size
165 x 20 x 1.2 mm
- Material suitability
Wood
Plywood
MDF
Plywood
Softwood
Hardwood
- Number of cogs
42
- Tooth form
ATB
Documents & Downloads
Datasheet
Datasheet 2305951 Metabo Precision cut Wood - Classic 165X20 Z42 WZ 5° 628026000 Carbide metal circular saw blade 165 x 20 x 1.2 mm Number
User & Safety Instructions
User & Safety Instructions 2305951 Metabo Precision cut Wood - Classic 165X20 Z42 WZ 5° 628026000 Carbide metal circular saw blade 165 x 20 x 1.2 mm Number
Warranty Terms
Warranty Terms 2305951 Metabo Precision cut Wood - Classic 165X20 Z42 WZ 5° 628026000 Carbide metal circular saw blade 165 x 20 x 1.2 mm Number
Description
Scope of delivery
- Supplied in a carton
- This text is machine translated.
