
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 22.68
3
4% = € 0.98
€ 21.70
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 56 Parts)
Total (€ 22.68 / piece)
€ 22.68
plus VAT.
14-day return policy included
Bit set "Promotion", 56-piece
Highlights & Details
- Color-coded bits
- 48 bits 25 mm
- 7 bits 75 mm
- Magnetic Quick change bit holder
Technical specifications
- Product type
Bit set
- Downforce
Slot
Phillips
Pozidriv
Allen
Star
Star TH
- Shape
C 6.3
E 6.3
- Drive
1/4" (6.3 mm)
- Length
75 mm
- Material
Chromium-vanadium steel
- Content
56 Parts
- Material (details)
Chromium-vanadium steel.
- Number
55 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 466709 Metabo Promotion 626702000 Bit set 56-piece Slot, Phillips, Pozidriv, Allen, Star, Star TH
Warranty Terms
Warranty Terms 466709 Metabo Promotion 626702000 Bit set 56-piece Slot, Phillips, Pozidriv, Allen, Star, Star TH
Description
Scope of delivery
- 48 Bits, L = 25 mm: 18 x cross-head each 3 x PH 1/PH 2/PH 3/PZ 1/PZ 2/PZ 3
- 6x slot 2 x 4/5/6 mm
- 3 x hexagon: size 3/4/5 mm
- 14 Torx: each 2 T10/T15/T20/T25/T27/T30/T40
- 7 x Torx Tamper: T10/T15/T20/T25/T27/T30/T40
- 7 bits, L = 75 mm: 4 x Phillips PH 2/PH 3/PZ 1/PZ 2
- 2x Torx T20/T25
- slots: 6 mm
- Magnetic Quick change bit holder.
Hints
This text is machine translated.

















