
Number
2x18-volt battery-operated lawn mower RM 36-18 LTX BL 46
Highlights & Details
Technical specifications
- Operating type
Rechargeable battery
- Features
+ spare battery
+ charger
- Operating voltage
18 V
- Technology
Li-ion
- Battery voltage
5.2 Ah
- Max. battery life
59 min
- Cutting width (max.)
46 mm
- Cutting depth
25 - 80 mm
- Blade depth setting
7 x
- Collector
55 l
- Weight
25.8 kg
- UKCA
yes
- Product type
Cordless lawn mover
Documents & Downloads
Datasheet
Datasheet 2348706 Metabo RM 36-18 LTX BL 46 Rechargeable battery Cordless lawn mover + spare battery, + charger 5.2 Ah Cutting width (max.
User & Safety Instructions
User & Safety Instructions 2348706 Metabo RM 36-18 LTX BL 46 Rechargeable battery Cordless lawn mover + spare battery, + charger 5.2 Ah Cutting width (max.
Information
Repairability/durability data sheet 2348706 Metabo RM 36-18 LTX BL 46 Rechargeable battery Cordless lawn mover + spare battery, + charger 5.2 Ah Cutting width (max.
Warranty Terms
Warranty Terms 2348706 Metabo RM 36-18 LTX BL 46 Rechargeable battery Cordless lawn mover + spare battery, + charger 5.2 Ah Cutting width (max.
Description
Features
- Quiet battery-operated lawn mower for efficient mowing, collecting and mulching of land up to 800 m²
- Mowing material is optionally ejected at the back, collected in the flexible catching bag or immediately bricked
- strong brushless motor for high cutting performance and long running time per battery charging
- Automatic adjustment of the motor power depending upon the grass height for maximum battery running times
- Central, Easy to use cutting height adjustment in 7 stages
- Simple steering and tracking by smooth running wheels and height-adjustable sliding handle with rubberized grip area
- Robust and durable thanks to metal deck and high-quality sickle knife
- Double protection against accidental start by safety key and safety switch
- Simple transport and space-saving storage by carrying handles and double folding handle
- well visible capacity display for controlling the battery charging status
- Eco-friendly and quiet through battery operation, thus also applicable in noise-sensitive areas
- 100% compatibility with 18-volt class: Powerful 36-volt operation with two 18-volt battery packs from Metabo.
- This text is machine translated.
Scope of delivery
- 2x18-volt battery-operated lawn mower RM 36-18 LTX BL 46
- Catching bag
- Sickle cutter
- Mulching key.
- Security key
- 2x Li-Power battery packs (18 V/5.2 Ah)
- Quick charger ASC 145 Duo "AIR COOLED".














