
Number
Highlights & Details
SB 18 L battery-impact drill/screwdriver
- 18 V/2 Ah;Li-ion battery
- Torque (max.) (details) 60 Nm
Technical specifications
- Drill-Ø masonry: 13 mm
- Drill-Ø steel: 13 mm
- Drill-Ø soft wood: 36 mm
- Product type
Cordless impact driver
- Voltage
18 V
- Capacity (mAh, Ah)
2 Ah
- Technology
Li-ion
- No. of power packs included
2
- Idle speed (details)
0 - 450 / 0 - 1850 U/min
- Rotational speed range
0.7 - 5.5 Nm
- Max. torque
60 Nm
- Blow count
28500 /min
- Max. drill diameter
36 mm
- Drill chuck clamping range
1,5 - 13 mm
- Features
brushless
incl. case
incl. spare battery
incl. charger
- Transmission type
2-speed
- Weight
1200 g
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3400417 Metabo SB 18 L 614053500 Cordless impact driver 60 Nm 18 V No. of power packs included 2 2 Ah Li-ion brushless, incl. ca
User & Safety Instructions
User & Safety Instructions 3400417 Metabo SB 18 L 614053500 Cordless impact driver 60 Nm 18 V No. of power packs included 2 2 Ah Li-ion brushless, incl. ca
Description
Percussion drill function for drilling in masonry.
Overload protection: Protects the motor from overheating.
Integrated LED work light with glow function for optimum brightness in the work area.
With practical belt hook and bit depot, you can either fix on the left or right.
With metaBOX, the intelligent solution for transport and storage.
Many brands, one rechargeable battery system: This product can be combined with all 18V battery packs and chargers of the CAS brands: cordless-alliance-system.com.
This text is machine translated.
Scope of delivery
- SB 18 L battery-impact drill/screwdriver
- Keyless chuck
- Belt hook and bit depot
- 2 LiPOWER battery packs (18 V/2.0 Ah)
- SC 36 charger
- MetaBOX 145
- User manual.












