
Metabo SB18LTBL cordless hammer drill
Highlights & Details
- Max. drill bit Ø (Masonry/steel/soft wood) 13/13/38 mm
Technical specifications
- Product type
Cordless hammer drill
- Operating voltage
18 V
- Max. drill diameter
(Masonry/steel/soft wood) 13/13/38 mm
- Weight
1.5 kg
- Weight, information
incl. rechargeable battery
- Drill chuck clamping range
1 - 13 mm
- Features
w/o battery
- Torque (max.)
75 Nm
- No. of power packs included
0
- Technology
Li-ion
- Max. torque
(soft/hard) 34/60 Nm
- Idle speed
0 - 600 / 0 - 2100 /min
- Power supply (LOV)
rechargeable
- Idle speed (details)
600/0-2100 U/min
- Blow count
31950 /min
- Voltage
18 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2001181 Metabo SB 18 LT BL -Cordless hammer drill w/o battery
User & Safety Instructions
User & Safety Instructions 2001181 Metabo SB 18 LT BL -Cordless hammer drill w/o battery
Warranty Terms
Warranty Terms 2001181 Metabo SB 18 LT BL -Cordless hammer drill w/o battery
Description
This text is machine translated.
Scope of delivery
- MetaLoc case
- Keyless chuck
- Belt hook and bit depot












