
SB 18 LTX-3 BL I metal battery-impact drill screwdriver
Highlights & Details
- 18 V/LiHD battery
- Torque (max.) (details) 130 Nm;Torque levels 10
Technical specifications
- Product type
Cordless impact driver
- Type
SB 18 LTX-3 BL
- Voltage
18 V
- Technology
LiHD
- No. of power packs included
2
- Idle speed (details)
0 - 4000 / min. U/min
- Max. torque
130 Nm
- Torque levels
10
- Blow count
38,000 / min. /min
- Tool holder
1/4" (6.3 mm) hex
- Features
brushless
incl. spare battery
incl. case
incl. charger
- Transmission type
3-speed
- Weight
2 kg
- Weight, information
without rechargeable battery
- Width
82 mm
- Height
268 mm
- Length
241 mm
- Dim
(L x W x H) 241 x 82 x 268 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2813347 Metabo SB 18 LTX-3 BL I Metal 603183660 Cordless impact driver 130 Nm 18 V No. of power packs included 2 LiHD brushless,
User & Safety Instructions
User & Safety Instructions 2813347 Metabo SB 18 LTX-3 BL I Metal 603183660 Cordless impact driver 130 Nm 18 V No. of power packs included 2 LiHD brushless,
User & Safety Instructions 2813347 Metabo SB 18 LTX-3 BL I Metal 603183660 Cordless impact driver 130 Nm 18 V No. of power packs included 2 LiHD brushless,
Description
Extremely powerful drill chuck with clamping function to prevent slipping of the application tool and highest concentricity
3. High speed gear (max. 4,000 rpm) for extended range of applications and even faster drilling progress specially in metal
Percussion drill function for drilling in masonry
Switchable pulse mode for unscrewing fixed screws and drilling on smooth surfaces
Precision Stop: Electronic torque coupling with increased precision for accurate, sensitive work
Overload protection: Protects the motor from overheating
Electronic safety shut-down: No kickback when locking the drill bit - for high user protection
Integrated LED work light with glow function for optimum brightness in the work area
With metaBOX, the intelligent solution for transport and storage
Many brands, one rechargeable battery system: This product can be combined with all 18V battery packs and chargers of the CAS brands (Cordless Alliance System)
This text is machine translated.
Scope of delivery
- SB 18 LTX-3 BL I METAL
- Quick-action drill chuck Futuro Top.
- Additional handle
- C spanner
- 2 LiHD battery packs (18 V/5.5 Ah)
- FASTER EQUIPMENT ASC 145 "AIR COOLED"
- MetaBOX 145 L
- User manual.











