
SB 18 LTX-3 BL I metal battery-impact drill screwdriver
Highlights & Details
- Blow count (max.) 38000 /min
- Max. drill bit Ø 68 mm
Technical specifications
- Product type
Cordless impact driver
- Type
SB 18 LTX-3 BL I METAL
- Operating voltage
18 V
- Blow count (max.)
38000 /min
- Max. drill diameter
68 mm
- Transmission type
3-speed
- Weight
2 kg
- Weight, information
without rechargeable battery
- Tool holder
1/4" (6.3 mm) hex
- Drill chuck clamping range
1,5 - 13 mm
- Features
brushless
incl. spare battery
incl. case
incl. charger
- Collar Ø
43 mm
- No. of power packs included
2
- Max. torque
130 Nm
- Idle speed
0 - 4000 U/min
- Width
82 mm
- Height
268 mm
- Length
241 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2813378 Metabo SB 18 LTX-3 BL I Metal -Cordless impact driver brushless, incl. spare battery, incl. case, incl. charger
User & Safety Instructions
User & Safety Instructions 2813378 Metabo SB 18 LTX-3 BL I Metal -Cordless impact driver brushless, incl. spare battery, incl. case, incl. charger
User & Safety Instructions 2813378 Metabo SB 18 LTX-3 BL I Metal -Cordless impact driver brushless, incl. spare battery, incl. case, incl. charger
Description
Features
- Brushless 3-speed hammer drill with maximum power, Ideal for heavy metal applications
- Extremely powerful drill chuck with clamping function to prevent slipping of the application tool and highest concentricity
- 3. High speed gear (max. 4,000 rpm) for extended range of applications and even faster drilling progress specially in metal
- Percussion drill function for drilling in masonry
- Switchable pulse mode for unscrewing fixed screws and drilling on smooth surfaces
- Precision Stop: Electronic torque coupling with increased precision for accurate, sensitive work
- Overload protection: Protects the motor from overheating
- Electronic safety shut-down: No kickback when locking the drill bit - for high user protection
- Integrated LED work light with glow function for optimum brightness in the work area
- With practical belt hook and bit depot, you can either fix on the left or right
- With metaBOX, the intelligent solution for transport and storage
- Many brands, one rechargeable battery system: This product can be combined with all 18V battery packs and chargers of the CAS brands (Cordless Alliance System)
- This text is machine translated.
Scope of delivery
- SB 18 LTX-3 BL I METAL
- Quick-action drill chuck Futuro Top.
- Additional handle
- C spanner
- 2 Li-Power battery packs (18 V/5.2 Ah)
- ASC 55 AIR COOLED BATTERY CHARGER.
- MetaBOX 145 L
- User manual.











