
Highlights & Details
SB 18 LTX-3 BL Q I battery-hammer drill
- 18 V/ battery
- Torque (max.) (details) 130 Nm;Torque levels 10
Technical specifications
- Product type
Cordless impact driver
- Type
SB 18 LTX-3 BL
- Voltage
18 V
- No. of power packs included
0
- Idle speed (details)
0 - 4000 / min. U/min
- Max. torque
130 Nm
- Torque levels
10
- Blow count
38,000 / min. /min
- Tool holder
1/4" (6.3 mm) hex
- Features
brushless
w/o battery
w/o charger
- Transmission type
3-speed
- Weight
2 kg
- Weight, information
without rechargeable battery
- Width
82 mm
- Height
268 mm
- Length
246 mm
- Dim
(L x W x H) 246 x 82 x 268 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2813337 Metabo SB 18 LTX-3 BL Q I 603185850 Cordless impact driver 130 Nm 18 V No. of power packs included 0 brushless, w/o batt
User & Safety Instructions
User & Safety Instructions 2813337 Metabo SB 18 LTX-3 BL Q I 603185850 Cordless impact driver 130 Nm 18 V No. of power packs included 0 brushless, w/o batt
User & Safety Instructions 2813337 Metabo SB 18 LTX-3 BL Q I 603185850 Cordless impact driver 130 Nm 18 V No. of power packs included 0 brushless, w/o batt
Description
3. High speed gear (max. 4,000 rpm) for extended range of applications and even faster drilling progress specially in metal
Percussion drill function for drilling in masonry
Metabo QuickPlus system: Quick change of tool holder and application tool for flexible working with maximum load
Switchable pulse mode for unscrewing fixed screws and drilling on smooth surfaces
Precision Stop: Electronic torque coupling with increased precision for accurate, sensitive work
Overload protection: Protects the motor from overheating
Electronic safety shut-down: No kickback when locking the drill bit - for high user protection
Integrated LED work light with glow function for optimum brightness in the work area
With practical belt hook and bit depot, you can either fix on the left or right
Many brands, one rechargeable battery system: This product can be combined with all 18V battery packs and chargers of the CAS brands (Cordless Alliance System)
This text is machine translated.
Scope of delivery
- SB 18 LTX-3 BL Q I
- Futuro Plus "QuickPlus" quick-change drill chuck
- Additional handle
- User manual.
What kind of Impact Drivers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















