
Number
Highlights & Details
SB 18 set cordless impact drill
- 18 V/LiHD battery
- Torque (max.) (details) 48 Nm
Technical specifications
- Product type
Cordless impact driver
- Voltage
18 V
- Technology
LiHD
- No. of power packs included
2
- Idle speed (details)
0 - 450/0 - 1600 U/min
- Rotational speed range
0.5 - 4.5 Nm
- Max. torque
48 Nm
- Blow count
24000 /min
- Max. drill diameter
20 mm
- Drill chuck clamping range
1 - 10 mm
- Features
brushless
incl. case
incl. spare battery
incl. charger
incl. accessories
- Transmission type
2-speed
- Weight
1300 g
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3305993 Metabo SB 18 Set 602245710 Cordless impact driver 48 Nm 18 V No. of power packs included 2 LiHD brushless, incl. case, i
User & Safety Instructions
User & Safety Instructions 3305993 Metabo SB 18 Set 602245710 Cordless impact driver 48 Nm 18 V No. of power packs included 2 LiHD brushless, incl. case, i
Description
This text is machine translated.
Features
- Portable workshop (2 3 4.5 6 10 7 10-piece): 2.5 3.5 5 20 8 8 11 wood drill bits (3 4 5.5 10 6 9 12/1.5/1.5/2/10mm), 5 stone drill bits (5/6/7/8/10mm), 14 HSS drill bits (5/6/8/78/4 mm) T20/T25/T20/T25), 5 mm bit length 25mm (PH1/PH2/T20/T15/T20/T20/T20/T20) Cutter with 2 spare blades, tape measure (3m/10"), pencil (HB)
- Integrated working light for illuminating the workplace
- With practical belt hook and bit depot, you can either fix on the left or right
Scope of delivery
- SB 18 set cordless impact drill
- Keyless chuck
- Belt hook and bit depot
- 2 LiPOWER battery packs (18 V/2.0 Ah)
- Charger SC 30
- Plastic case
- Accessories set
- User manual.















