
Number
Highlights & Details
SM 18 LTX BL cordless multi-sander
- 18 V
- Idle oscillation rate: 4000 - 10000 U/min
- Orbit diameter: 2
Technical specifications
- Product type
Multifunction sander
- Features
brushless
w/o battery
w/o charger
- Battery voltage
18 V
- Abrasive surface area
100 x 150 mm
- Idle oscillation rate
4000 - 10000 U/min
- Orbit diameter
2
- No. of power packs included
0
- Weight
1100 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3305942 Metabo SM 18 LTX BL 602089850 Multifunction sander brushless, w/o battery, w/o charger 18 V 100 x 150 mm No. of power pa
User & Safety Instructions
User & Safety Instructions 3305942 Metabo SM 18 LTX BL 602089850 Multifunction sander brushless, w/o battery, w/o charger 18 V 100 x 150 mm No. of power pa
User & Safety Instructions 3305942 Metabo SM 18 LTX BL 602089850 Multifunction sander brushless, w/o battery, w/o charger 18 V 100 x 150 mm No. of power pa
Description
This text is machine translated.
Features
- Low vibration operation due to smooth running
- Handle area with non-slip soft grip surface
- Unique brushless motor for highest efficiency when sanding in continuous operation
- Oscillation diameter 2.0 mm for the highest surface quality with good removal rate
- Stepless speed control for working with speeds appropriate to the material
- With easily emptied textile dust bag for working without vacuum
- Connected to an all-purpose vacuum cleaner with the connection sleeve 630798000
- Removable protector protects adjacent surfaces and increases the durability of the sanding plate
- With attachment point for tool safety belts for working at high heights
Scope of delivery
- SM 18 LTX BL cordless multi-sander
- Sanding plate 100x150mm with velcro fastening
- Abrasive plate 80x133 mm with hook and loop fastener
- Protector 100x150mm
- Protector 80x133 mm
- 1 Hook-and-loop sanding sheets P 120 Wood and metal "professional" (100x150mm)
- 1 Adhesive sanding sheet P 120 Wood and metal "professional" (80x133 mm)
- Textile-dust bag compact
- Fixed spanner
- User manual.










