
Number
Highlights & Details
Waste water pump SP 28-50 S Inox
- Maximum flow 28000 l/h
- Max. pumping height 12 m
- Max. solids size 50 mm
- Float switch for automatic operation
- Continuous operation
Technical specifications
- Product type
Effluent sump pump
- Max. delivery head
12 m
- Max. feed rate
28000 l/h
- Max. discharge pressure
1.2 bar
- Operating voltage
230 V
- Power consumption (P1)
1470 W
- Pressure connection
56.7 mm (2") IT
- Max. size of solids
50 mm
- Immersion depth
7 m
- Max. cable length
10 m
- Float switch
Yes
- Weight
19.3 kg
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 408724 Metabo SP 28-50 S Inox 6.04114.00 Effluent sump pump 28000 l/h 12 m
User & Safety Instructions
User & Safety Instructions 408724 Metabo SP 28-50 S Inox 6.04114.00 Effluent sump pump 28000 l/h 12 m
User & Safety Instructions 408724 Metabo SP 28-50 S Inox 6.04114.00 Effluent sump pump 28000 l/h 12 m
Warranty Terms
Warranty Terms 408724 Metabo SP 28-50 S Inox 6.04114.00 Effluent sump pump 28000 l/h 12 m
Description
This text is machine translated.





