
Metabo SSD 18 cordless impact driver
Highlights & Details
- 18 V/Li-ion battery
- Torque levels 12
Technical specifications
- Product type
Cordless impact driver
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
2900 U/min
- Torque levels
12
- Blow count
4000 /min
- Tool holder
1/4" (6.3 mm) hex
- Features
w/o battery
- Weight
1.3 kg
- Weight, information
incl. rechargeable battery
- Power supply (LOV)
rechargeable
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2001818 Metabo SSD 18 LTX 200 BL 602396840 Cordless impact driver 18 V No. of power packs included 0 Li-ion
Warranty Terms
Warranty Terms 2001818 Metabo SSD 18 LTX 200 BL 602396840 Cordless impact driver 18 V No. of power packs included 0 Li-ion
Description
Compact cordless impact driver with 1/4" hexagon socket and 200 Nm. Unique Metabo brushless motor for fast work progress and highest efficiency with every application. Automatic Power Shift (APS) supports working with self-drilling screws: Automatic torque reduction after drilling to prevent overturning. Twelve speed/torque levels for a wide range of applications. Integrated work light for illuminating the work place. Robust die-cast aluminum gear housing for optimal heat dissipation and long life. With practical belt clip, can be fixed either right or left. Battery packs with capacity display for controlling the charging status. Ultra-M technology: Highest performance, gentle charging.
This text is machine translated.
This text is machine translated.
Scope of delivery
- MetaLoc case
- Belt clip
Hints
Delivery without battery and without charger!














